text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD15-21SRC/TR8

CMD15-21 Series Red 1206 140° 15 mcd Clear 1.7 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
VCC CMD15-21SRC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 30mA
Intensity: 15mcd
Viewing Angle: 140°
Wavelength: 660nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$630.00
USD
Quantity
Unit Price
2,000+
$0.315
Product Variant Information section