text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD333UWC

CMD33UWC Series White Ø5 mm 20° 2300 mcd Clear 3.75 V Domed LED - T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD333UWC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.75V
Forward (Drive) Current: 20mA
Intensity: 2300000mcd
Viewing Angle: 20°
Wavelength: 475nm
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +100°C
Dimension (Inch): H  0.339in x D  0.232in
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The CMD333UWC is a 475 nm white color, non diffused surface mount LED with a typical luminous intensity of 2300 mcd. Available in through hole T-1¾ package.

Specifications:

  • Output Color : White
  • Diffusion : Non-Diffused
  • Package Color : Clear
  • Test Current (mA) : 20
  • Forward Voltage Typ. (V) : 3.75
  • Forward Voltage Max. (V) : 3.85
  • Luminous Intensity Min. (mcd) : 1700
  • Luminous Intensity Typ. (mcd) : 2300
  • Peak Wavelength (nm) : 475
  • Viewing Angle (degrees) : 20
  • Operating Temperature (°C) : -20 to +70

View the available CMD333UWC series of LEDs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,830.00
USD
Quantity
Unit Price
1,000+
$2.83
Product Variant Information section