text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD9121VGCTR10

CMD91-21 Series Green 25º 50 mcd Clear 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
VCC CMD9121VGCTR10 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 50mcd
Viewing Angle: 25°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000+
$0.29
Product Variant Information section