text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDA5AR7D1S

CMDA5 Series Red 0805 170° 90 mcd Diffused 1.9 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMDA5AR7D1S - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 170°
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,080.00
USD
Quantity
Unit Price
4,000+
$0.77
Product Variant Information section