text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDA6AR7D1S

CMDA6 Series 0603 Red 170° 637 nm 90 mcd 1.9 V Diffused Lens Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMDA6AR7D1S - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 170°
Wavelength: 637nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,300.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section