text.skipToContent text.skipToNavigation

Manufacturer Part #

CNX_482_1_BTP_12

CNX482 Series 950-1300 mcd 3 V 20 mA Panel Mount Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
VCC CNX_482_1_BTP_12 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 1300000mcd
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,195.00
USD
Quantity
Unit Price
100+
$11.95
Product Variant Information section