text.skipToContent text.skipToNavigation

Manufacturer Part #

DRD1204W-TR

Red, Yellow-Green Indication Led, Discrete 2V Red, 2V Yellow-Green 1208 pkg

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Stanley Electric DRD1204W-TR - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 340mcd
Wavelength: 626nm
Rated Power: 78mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.5mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
267,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$148.75
USD
Quantity
Unit Price
2,500
$0.0595
5,000
$0.0584
7,500
$0.0578
10,000
$0.0574
12,500+
$0.056
Product Variant Information section