Manufacturer Part #
EAPL2812RA0
Red Surface Mount Led 626 nm; 250 mcd; 2.05 V; 120 deg; J-Lead 2.50mm L x 1.20mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EAPL2812RA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EAPL2812RA0 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.05V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 250mcd |
| Viewing Angle: | 120° |
| Wavelength: | 626nm |
| Rated Power: | 120mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 0.9mm x L 2.5mm x W 1.2mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.119
4,000
$0.118
6,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount