Manufacturer Part #
EAST2012YA0
Yellow 0805 140º 72 mcd Clear 2.4 V 20 mA SMT Flat LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EAST2012YA0 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 72mcd |
| Viewing Angle: | 140° |
| Wavelength: | 591nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +110°C |
| Dimension: | H 1mm x L 2mm x W 1.25mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0551
6,000
$0.0541
9,000
$0.0535
12,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount