text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST3215BA5

Blue 1206 45 to 112 mcd 130° Clear 3.3 V Flat Top LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST3215BA5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$349.20
USD
Quantity
Unit Price
2,000
$0.0599
4,000
$0.0588
6,000
$0.0582
8,000
$0.0577
10,000+
$0.0563
Product Variant Information section