text.skipToContent text.skipToNavigation

Manufacturer Part #

EASV2110RA0

Red 130° 225 mcd Clear 2.35 V Right Angle Surface Mount Domed LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EASV2110RA0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 20mA
Intensity: 225mcd
Viewing Angle: 130°
Wavelength: 633.5nm
Rated Power: 60|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  2.1mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$522.00
USD
Quantity
Unit Price
9,000
$0.058
12,000+
$0.0572
Product Variant Information section