text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM22003RD

Vertical LED Assembly, 0.2 in. Length, 3mm LED, Red, Diffused Lens, Black PVC Al

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM22003RD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 20°
Dimension: H  5.3mm x D  4.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
300
$0.21
500
$0.205
2,000
$0.20
3,000+
$0.196
Product Variant Information section