text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM51003GDL

ELM5 Series Green 3 mm 35° Diffused 4 mcd Vertical LED Spacer Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM51003GDL - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 7mA
Intensity: 4mcd
Viewing Angle: 35°
Dimension: H  5.3mm x D  3.9mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
400
$0.235
1,000
$0.23
2,000+
$0.225
Product Variant Information section