text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9BWSGBA-EL

Automotive 3.4×3.3×1.9 PLCC6 0.5W White11000mcd

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Forward Voltage: 3.2V
Forward (Drive) Current: 140mA
Intensity: 11000000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.4mm x W  3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
20000
Multiple Of:
3000
Total
$4,000.00
USD
Quantity
Web Price
3,000+
$0.20
Product Variant Information section