text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9QWWGBA-EG

Automotive 3.5×2.8×1.9 PLCC2 White 2100mcd

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-9QWWGBA-EG - Technical Attributes
Attributes Table
Color: White
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 2100000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$2,180.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000+
$0.109
Product Variant Information section