text.skipToContent text.skipToNavigation

Manufacturer Part #

H100CGDL

3 mm Green Color Right Angle Broad Mount LED Assembly With Diffused Lens

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H100CGDL - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 6mcd
Viewing Angle: 45°
Dimension: H  7.2mm x L  4.3mm x W  2.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.29
Product Variant Information section