text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CHD

LED Circuit Board Indicators LED Assembly HE Red Single Level 635nm

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CHD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Dimension: H  7.2mm x L  4.3mm x W  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.50
USD
Quantity
Unit Price
100
$0.325
300
$0.315
1,000
$0.31
2,000+
$0.30
Product Variant Information section