text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CHDL

H101C Series T-1 He Red Diffused Single Station 40° LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CHDL - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 2mA
Intensity: 3mcd
Viewing Angle: 40°
Mounting Method: Through Hole
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar’s LED options offers a wide range of LED for all your specific needs and applications.  With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day.  Make the right choice and chose Bivar for your LED needs.

The H101CHDL is a right angle 3 mm LED single level 1 station HE red 635 nm LED assembly.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.50
USD
Quantity
Unit Price
100
$0.335
300
$0.325
500
$0.32
1,000
$0.315
2,000+
$0.31
Product Variant Information section