text.skipToContent text.skipToNavigation

Manufacturer Part #

H104CHDL

H104C Series T-1 HE Red Diffused Quad Station 90° LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H104CHDL - Technical Attributes
Attributes Table
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 6mcd
Viewing Angle: 45°
Dimension: H  7.2mm x L  17.5mm x W  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
100
$1.12
200
$1.11
300
$1.10
500+
$1.08
Product Variant Information section