text.skipToContent text.skipToNavigation

Manufacturer Part #

H131CYD-180

H Series Yellow 6.4 x 4.3 x 8.2 mm 20 mcd Diffused 40° 2.8 V Through Hole LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H131CYD-180 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 40°
Wavelength: 590nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.4mm x L  4.3mm x W  8.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$25.30
USD
Quantity
Unit Price
100
$0.253
300
$0.247
500
$0.244
1,500
$0.238
2,500+
$0.233
Product Variant Information section