text.skipToContent text.skipToNavigation

Manufacturer Part #

H178CYD

Yellow 45° Diffused 25 mcd 2 V Through Hole Right Angle LED - T-1 3/4

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H178CYD - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 45°
Dimension: H  6.1mm x L  6.4mm x W  8.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.00
USD
Quantity
Unit Price
75
$0.29
300
$0.285
1,000
$0.275
2,000+
$0.27
Product Variant Information section