text.skipToContent text.skipToNavigation

Manufacturer Part #

H200CGDL

Green 45° Diffused 6 mcd 2.2 V Through Hole Right Angle LED - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H200CGDL - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 6mcd
Viewing Angle: 45°
Dimension: H  9.7mm x L  4.6mm x W  8.1mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
100
$0.385
300
$0.375
400
$0.37
1,000
$0.365
1,500+
$0.355
Product Variant Information section