text.skipToContent text.skipToNavigation

Manufacturer Part #

H280CBC-CA

LED Assembly Right Angle 3mm 3-Lead LED Bi-Color HE Red/Green

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H280CBC-CA - Technical Attributes
Attributes Table
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 40°
Dimension: H  9.8mm x L  7.2mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.50
USD
Quantity
Unit Price
100
$0.775
200
$0.76
300
$0.755
400
$0.745
500+
$0.73
Product Variant Information section