text.skipToContent text.skipToNavigation

Manufacturer Part #

H301CBC-100

H301C Series Red/Green 3mm 45° Right Angle Bi-Color LED Assembly w/Diffused Lens

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H301CBC-100 - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 6mcd/6mcd
Viewing Angle: 45°
Dimension: H  10.6mm x L  4.3mm x W  8.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
100
$0.71
200
$0.695
300
$0.69
500
$0.68
1,000+
$0.66
Product Variant Information section