text.skipToContent text.skipToNavigation

Manufacturer Part #

H301CGD-140

H301CGD Series Green 3 mm Diffused Bi-Level Single Station LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H301CGD-140 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 40°
Dimension: H  11.6mm x L  4.3mm x W  8.1mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The H301CGD-140 is a part of H301CGD Series Right Angle 3 mm Bi-Level 1 Station Green LED Assembly.

Product Features:

  • Reverse Voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range is -25 °C to +85 °C
  • Storage Temperature range -35°C to 100 °C
  • Lead Soldering Temperature is  280°C for 5 sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
100
$0.475
300
$0.465
400
$0.46
1,000
$0.45
1,500+
$0.44
Product Variant Information section