text.skipToContent text.skipToNavigation

Manufacturer Part #

H400CGD

H400C Series Green 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H400CGD - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 40°
Dimension: H  21.3mm x L  4.3mm x W  14.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The H400CGD is a part of H400C Series T-1 Green Interlocking Quad-Level LED Assembly .

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range is -25 °C to +85 °C
  • Storage Temperature range -35°C to 100 °C
  • Lead Soldering Temperature is  280°C for 5 sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
25
$0.855
50
$0.84
125
$0.825
250
$0.81
500+
$0.775
Product Variant Information section