text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CAD

Amber 606 nm Diffusd 20 ma 50° Quad Level LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H485CAD - Technical Attributes
Attributes Table
Color: Amber
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 50°
Dimension: H  11.3mm x L  5.1mm x W  13.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$725.00
USD
Quantity
Unit Price
100
$0.77
200
$0.755
300
$0.745
400
$0.74
500+
$0.725
Product Variant Information section