text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CHD

High Efficiency Red 70° Diffused 5 mcd 2 V Through Hole Quad-Level LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H485CHD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 70°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
25
$0.78
50
$0.77
125
$0.75
300
$0.735
750+
$0.705
Product Variant Information section