text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S63BTYG

Yellow-Green Smt Top Viewing Led

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-S63BTYG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 120°
Wavelength: 576nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.20
USD
Quantity
Unit Price
4,000
$0.0358
8,000
$0.0352
12,000
$0.0349
16,000
$0.0346
20,000+
$0.0338