text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S85CS5Y

35 mcd 2 V 5 mA 120° Viewing Angle Surface Mount Right Angle Clear Yellow LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S85CS5Y - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 5mA
Intensity: 35mcd
Viewing Angle: 120°
Wavelength: 592nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  2.1mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.40
USD
Quantity
Unit Price
3,000
$0.0488
6,000
$0.0479
9,000
$0.0474
12,000
$0.0471
15,000+
$0.046
Product Variant Information section