text.skipToContent text.skipToNavigation

Manufacturer Part #

INL-3AR30

INL-3Ax Series 3 mm 30° Through Hole Red 632nm LED Indication

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code: 2623
Product Specification Section
Inolux INL-3AR30 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 780mcd
Viewing Angle: 30°
Wavelength: 632nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.08mm x D  3.05mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
500
$0.0419
1,500
$0.0407
2,500
$0.0402
10,000
$0.0388
15,000+
$0.0379