text.skipToContent text.skipToNavigation

Manufacturer Part #

L-513SRD

5MM SUPER RED LED, Red DIFFUSED lens, 110º

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-513SRD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 110°
Wavelength: 660nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,071.00
USD
Quantity
Unit Price
1,000
$0.0388
3,000
$0.0377
4,000
$0.0375
10,000
$0.0366
15,000+
$0.0357
Product Variant Information section