Manufacturer Part #
L4-1-8312-0000-A-I
Panel mount indicator Diameter .187 (4.7mm) Yellow 2V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Rear Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC L4-1-8312-0000-A-I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC L4-1-8312-0000-A-I - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 700mcd |
| Viewing Angle: | 50° |
| Wavelength: | 590nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | D 4.75mm |
| Part Number Aliases: | L4-1-8312 |
| Mounting Method: | Rear Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.47
10
$4.38
25
$4.31
50
$4.26
125+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Rear Mount