text.skipToContent text.skipToNavigation

Manufacturer Part #

L63DR2L

Red Ø3 mm 60 mcd Diffused 2.1 V Straight Lead Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
VCC L63DR2L - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 25°
Wavelength: 635nm
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -25°C to +80°C
Dimension: H  13.3mm x D  8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section