Manufacturer Part #
L63DY2L
Yellow Ø3 mm 50° 30 mcd Diffuded 2 V Panel Mount LED Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC L63DY2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC L63DY2L - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 50° |
| Wavelength: | 595nm |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -25°C to +80°C |
| Dimension: | H 13.3mm x D 8mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.08
300
$1.06
2,000
$1.04
3,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount