text.skipToContent text.skipToNavigation

Manufacturer Part #

LTJ-811HR

Hyper Red 7 x 5.2 mm 80°/40° 2500 mcd Diffused 640 nm LED Display - DIP-12

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTJ-811HR - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Package Style:  DIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section