text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1CHG

Green 3 mm 60° 12.6 mcd Diffused 2.1 V Through Hole Domed LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
LITEON LTL-1CHG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The LTL-1CHG is a 3.1 mm 60° Green Tinted Diffused 12.6 mcd Through Hole LED.

Features:

  • Low power consumption
  • High efficiency
  • Versatile mounting on P.C board or panel
  • I.C compatible/low current requirement
  • 3.1 mm diameter package
Pricing Section
Global Stock:
7,450
USA:
7,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$19.10
USD
Quantity
Unit Price
500
$0.0382
1,250
$0.0373
2,500
$0.0366
5,000
$0.036
12,500+
$0.0345
Product Variant Information section