text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-2450Y

Yellow 19 x 3.76 mm 8 mcd 2.1 V 20 mA Universal Rectangular LED Light Bar

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-2450Y - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.6V
Forward (Drive) Current: 80mA
Dimension: H  6.22mm x L  20.36mm x W  5.01mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$510.00
USD
Quantity
Unit Price
50
$0.555
100
$0.545
250
$0.535
625
$0.52
1,000+
$0.51
Product Variant Information section