text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307EE

Red 5 mm 40° 90 mcd Tinted 2.6 V Through Hole Domed LED - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
LITEON LTL-307EE - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Transparent
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 40°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.85mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$31.50
USD
Quantity
Unit Price
1,000
$0.0315
3,000
$0.0306
5,000
$0.0302
10,000
$0.0297
20,000+
$0.0289
Product Variant Information section