Manufacturer Part #
LTL-307G
Green 5 mm 50° Tinted Diffused 19 mcd 2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
LITEON LTL-307G - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 19mcd |
| Viewing Angle: | 50° |
| Wavelength: | 569nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-307G is a 5 mm 50° Tinted Diffused Through Hole 19 mcd Green LED.
Features:
- High intensity
- Popular T-l3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
55,204
USA:
55,204
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400
$0.0526
1,000
$0.0513
2,000
$0.0504
4,000
$0.0495
10,000+
$0.0474
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole