text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4211N

Red 3 mm 60° Tinted Diffused 4.4 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4211N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 4.4mcd
Viewing Angle: 60°
Wavelength: 697nm
Rated Power: 40mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The LTL-4211N is a 3 mm 60° Tinted Diffused Through Hole 4.4 mcd Red LED.

Features:

  • High intensity
  • Popular T-l3/4 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$194.50
USD
Quantity
Unit Price
500
$0.0413
1,250
$0.0404
2,500
$0.0396
5,000
$0.0389
12,500+
$0.0373
Product Variant Information section