text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4222N

Red 3 mm 45° Tinted Clear 29 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2509
Product Specification Section
LITEON LTL-4222N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 29mcd
Viewing Angle: 45°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The LTL-4222N is a red transperant lens red colour LED with an intensity of 29 mcd.

Features:

  • High intensity
  • Popular T-1 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
3,671
USA:
3,671
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
750
$0.0298
1,500
$0.0293
3,000
$0.0288
7,500
$0.0281
15,000+
$0.0271