text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4224

Red 5 mm 16° Tinted Clear 90 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
LITEON LTL-4224 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 16°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications
The LTL-4224 is a 5 mm 16° Through Hole Tinted Clear 90 mcd Red LED.

Features:

  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
21,104
USA:
21,104
119,108
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$20.65
USD
Quantity
Unit Price
500
$0.0413
1,250
$0.0404
2,500
$0.0396
5,000
$0.0389
12,500+
$0.0373
Product Variant Information section