text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4233

Green 5 mm T-1 3/4 36° Tinted Diffused 19 mcd 2.1 LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
LITEON LTL-4233 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 19mcd
Viewing Angle: 36°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The LTL-4233 is a 5 mm 36° Through Hole Tinted Diffused 19 mcd Green LED.

Features:

  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
409,688
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.08
USD
Quantity
Unit Price
400
$0.0427
1,000
$0.0417
2,000
$0.041
5,000
$0.04
12,500+
$0.0384
Product Variant Information section