text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4273

Amber-Yellow 5 mm T-1 3/4 36° Tinted Diffused 19 mcd 2.6 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4273 - Technical Attributes
Attributes Table
Color: Amber / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 20mA
Intensity: 19mcd
Viewing Angle: 36°
Dimension: H  8.6mm x D  5.6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$197.50
USD
Quantity
Unit Price
5,000
$0.0395
10,000
$0.0388
15,000+
$0.038
Product Variant Information section