text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4291

Red-Orange 3 mm T-1 40° Tinted Diffused 12.6 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Color: Red Orange
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 40°
Dimension: H  5.25mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$225.50
USD
Quantity
Web Price
1
$0.0534
1,000
$0.0462
3,000
$0.0451
12,500
$0.0438
40,000+
$0.0427
Product Variant Information section