text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2H3KRK

LAMP,THRU-HOLE, 5MM, AlInGaP, RED, 631NM, 15DEG, CLR

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL2H3KRK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Intensity: 1300mcd
Viewing Angle: 15°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$287.00
USD
Quantity
Unit Price
1,000
$0.06
2,000
$0.0589
3,000
$0.0582
5,000
$0.0574
10,000+
$0.0557
Product Variant Information section