Manufacturer Part #
LTL2H3KSK
Yellow 5 mm 15 º 1700 mcd 2.05 V Water Clear Through Hole LED Lamp - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL2H3KSK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTL2H3KSK - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.05V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1700000mcd |
| Viewing Angle: | 15° |
| Dimension: | H 8.6mm x D 5.8mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0573
2,000
$0.0563
4,000
$0.0552
5,000
$0.0549
15,000+
$0.0529
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole