text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2R3KG

Green 5 mm 40° Tinted Diffused 180 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
LITEON LTL2R3KG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 40°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.7mm x D  5.9mm
Mounting Method: Through Hole
Features & Applications

The LTL2R3KG is a Green 5 mm 40° viewing angle Tinted Diffused 180 mcd 2.1 V Through Hole LED. Operating temperature ranges between -40 to 100°c.

Features:

  • High luminous intensity output
  • Low power consumption
  • High Efficiency
  • Versatile mounting on P.C. board or panel
  • I.C. Compatible/low current requirements
  • Popular T-1 3/4 diameter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0752
300
$0.0735
1,000
$0.0711
2,000
$0.0698
5,000+
$0.066
Product Variant Information section