text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190TGKT

Green 1.6 x 0.8 x 0.8 mm 130° Clear 150 mcd 3.2 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
LITEON LTST-C190TGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 130°
Wavelength: 530nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
24000
Multiple Of:
4000
Total
$2,496.00
USD
Quantity
Unit Price
4,000+
$0.104
Product Variant Information section